Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032FDDMRR

DigiKey Part Number
296-47767-2-ND - Tape & Reel (TR)
296-47767-1-ND - Cut Tape (CT)
296-47767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FDDMRR
Description
MAGNETIC SWITCH UNIPOLAR 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FDDMRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.5µA
Mfr
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Function
Unipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-X2SON (1.1x1.4)
Polarization
North Pole, South Pole
Package / Case
4-XFDFN Exposed Pad
Sensing Range
±4.8mT Trip, ±3mT Release
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,42500 Kč74,25 Kč
256,63200 Kč165,80 Kč
1005,76240 Kč576,24 Kč
2505,34736 Kč1 336,84 Kč
5005,09666 Kč2 548,33 Kč
1 0004,89041 Kč4 890,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,63548 Kč13 906,44 Kč
6 0004,51077 Kč27 064,62 Kč
9 0004,44829 Kč40 034,61 Kč
15 0004,37906 Kč65 685,90 Kč
21 0004,33861 Kč91 110,81 Kč
30 0004,29972 Kč128 991,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč