


DRV5032FCDBZT | |
|---|---|
DigiKey Part Number | 296-46625-2-ND - Tape & Reel (TR) 296-46625-1-ND - Cut Tape (CT) 296-46625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FCDBZT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FCDBZT Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Obsolete | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5032FCDBZR | Texas Instruments | 0 | 296-47766-1-ND | 7,93000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 5 | 20,93800 Kč | 104,69 Kč |
| 10 | 19,52100 Kč | 195,21 Kč |
| 25 | 17,78560 Kč | 444,64 Kč |
| 50 | 16,58420 Kč | 829,21 Kč |
| 100 | 15,45810 Kč | 1 545,81 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


