
DRV5023BIEDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5023BIEDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5023BIEDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5023BIEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023BIEDBZTQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIEDBZTQ1 Models |
Category | Voltage - Supply 2.7V ~ 38V |
Mfr | Current - Supply (Max) 2.7mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Grade Automotive |
Sensing Range 24mT Trip, 3mT Release | Qualification AEC-Q100 |
Test Condition -40°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5023BIEDBZRQ1 | Texas Instruments | 0 | 296-51076-2-ND | 5,80931 Kč | MFR Recommended |
| AH3322-P-B | Diodes Incorporated | 0 | 31-AH3322-P-B-ND | 9,45000 Kč | Similar |
| AH3322-SA-7 | Diodes Incorporated | 35 647 | 31-AH3322-SA-7CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,24908 Kč | 4 062,27 Kč |
| 500 | 15,60782 Kč | 7 803,91 Kč |
| 750 | 15,25771 Kč | 11 443,28 Kč |
| Unit Price without VAT: | 16,24908 Kč |
|---|---|
| Unit Price with VAT: | 19,66139 Kč |

