DRV5023BIEDBZRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35 647
Unit Price: 9,87000 Kč
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
SOT-23-3

DRV5023BIEDBZRQ1

DigiKey Part Number
296-51076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV5023BIEDBZRQ1
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023BIEDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
30mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
24mT Trip, 3mT Release
Supplier Device Package
SOT-23-3
Test Condition
-40°C ~ 150°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.7V ~ 38V
Base Product Number
Current - Supply (Max)
2.7mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH3322-P-BDiodes Incorporated031-AH3322-P-B-ND9,45000 KčSimilar
AH3322-SA-7Diodes Incorporated35 64731-AH3322-SA-7CT-ND9,87000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80931 Kč17 427,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5,80931 Kč
Unit Price with VAT:7,02927 Kč