


DRV5015A3QDBZT | |
|---|---|
DigiKey Part Number | 296-50201-2-ND - Tape & Reel (TR) 296-50201-1-ND - Cut Tape (CT) 296-50201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A3QDBZT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A3QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,82608 Kč | 2 956,52 Kč |
| 500 | 11,34396 Kč | 5 671,98 Kč |
| 750 | 11,08051 Kč | 8 310,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 15,49600 Kč | 77,48 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 50 | 13,12380 Kč | 656,19 Kč |
| 100 | 12,53160 Kč | 1 253,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 5 | 18,31000 Kč | 91,55 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,56360 Kč | 389,09 Kč |
| 50 | 14,50960 Kč | 725,48 Kč |
| 100 | 13,52480 Kč | 1 352,48 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

