


DRV5015A2EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5015A2EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5015A2EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5015A2EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A2EDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 5 | 8,40600 Kč | 42,03 Kč |
| 10 | 7,92700 Kč | 79,27 Kč |
| 25 | 7,39040 Kč | 184,76 Kč |
| 50 | 7,02000 Kč | 351,00 Kč |
| 100 | 6,68290 Kč | 668,29 Kč |
| 500 | 6,00420 Kč | 3 002,10 Kč |
| 1 000 | 5,75223 Kč | 5 752,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39548 Kč | 16 186,44 Kč |
| 6 000 | 5,19457 Kč | 31 167,42 Kč |
| 9 000 | 5,08494 Kč | 45 764,46 Kč |
| 15 000 | 4,95448 Kč | 74 317,20 Kč |
| 21 000 | 4,87297 Kč | 102 332,37 Kč |
| 30 000 | 4,79026 Kč | 143 707,80 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |



