
AH1712Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH1712Q-SA-7TR-ND - Tape & Reel (TR) 31-AH1712Q-SA-7CT-ND - Cut Tape (CT) 31-AH1712Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1712Q-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±4.5mT Trip, ±3.7mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,43000 Kč | 54,30 Kč |
| 25 | 4,83520 Kč | 120,88 Kč |
| 100 | 4,17780 Kč | 417,78 Kč |
| 250 | 3,86324 Kč | 965,81 Kč |
| 500 | 3,67350 Kč | 1 836,75 Kč |
| 1 000 | 3,51767 Kč | 3 517,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32487 Kč | 9 974,61 Kč |
| 6 000 | 3,23055 Kč | 19 383,30 Kč |
| 9 000 | 3,18329 Kč | 28 649,61 Kč |
| 15 000 | 3,13096 Kč | 46 964,40 Kč |
| 21 000 | 3,10035 Kč | 65 107,35 Kč |
| 30 000 | 3,07094 Kč | 92 128,20 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |



