
DRV3255EPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3255EPAPRQ1TR-ND - Tape & Reel (TR) 296-DRV3255EPAPRQ1CT-ND - Cut Tape (CT) 296-DRV3255EPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3255EPAPRQ1 |
Description | INTEGRATED 3-PHASE 48-V AUTOMOTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3255EPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 4.5A | |
Voltage - Supply | 5V ~ 95V | |
Voltage - Load | 20V ~ 90V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,84600 Kč | 1 828,46 Kč |
| 25 | 170,18960 Kč | 4 254,74 Kč |
| 100 | 156,28120 Kč | 15 628,12 Kč |
| 250 | 149,65188 Kč | 37 412,97 Kč |
| 500 | 145,65586 Kč | 72 827,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 142,36826 Kč | 142 368,26 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |


