
DRV2603RUNT | |
|---|---|
DigiKey Part Number  | 296-DRV2603RUNTTR-ND - Tape & Reel (TR) 296-DRV2603RUNTCT-ND - Cut Tape (CT) 296-DRV2603RUNTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DRV2603RUNT  | 
Description  | IC MOTOR DRIVER 2.5V-5.2V 10QFN  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DRV2603RUNT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Motor Type - Stepper  | -  | |
Motor Type - AC, DC  | ERM, LRA  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (2)  | |
Interface  | Parallel, PWM  | |
Technology  | Power MOSFET  | |
Step Resolution  | -  | |
Applications  | Haptic Feedback  | |
Current - Output  | -  | |
Voltage - Supply  | 2.5V ~ 5.2V  | |
Voltage - Load  | 2.5V ~ 5.2V  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFQFN  | |
Supplier Device Package  | 10-WQFN (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč | 
| 10 | 24,73800 Kč | 247,38 Kč | 
| 25 | 22,47040 Kč | 561,76 Kč | 
| 100 | 19,97790 Kč | 1 997,79 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 18,79116 Kč | 4 697,79 Kč | 
| 500 | 18,07500 Kč | 9 037,50 Kč | 
| 750 | 17,71672 Kč | 13 287,54 Kč | 
| 1 250 | 17,31942 Kč | 21 649,28 Kč | 
| 1 750 | 17,08743 Kč | 29 903,00 Kč | 
| 2 500 | 16,86410 Kč | 42 160,25 Kč | 
| 6 250 | 16,38338 Kč | 102 396,12 Kč | 
| 12 500 | 16,09362 Kč | 201 170,25 Kč | 
| Unit Price without VAT: | 33,71000 Kč | 
|---|---|
| Unit Price with VAT: | 40,78910 Kč | 







