Motor Driver NMOS, PMOS I2C 6-DSLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV201YFMT

DigiKey Part Number
296-DRV201YFMTTR-ND - Tape & Reel (TR)
296-DRV201YFMTCT-ND - Cut Tape (CT)
296-DRV201YFMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV201YFMT
Description
IC MOTOR DRIVER 2.5V-4.8V 6DSLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS I2C 6-DSLGA
Datasheet
 Datasheet
EDA/CAD Models
DRV201YFMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Camera
Manufacturer
Texas Instruments
Current - Output
102.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 4.8V
Part Status
Active
Voltage - Load
2.5V ~ 4.8V
Motor Type - AC, DC
Voice Coil Motor
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge
Package / Case
6-XFLGA, DSLGA
Interface
I2C
Supplier Device Package
6-DSLGA
Technology
NMOS, PMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV201YFMRTexas Instruments177 000296-29460-1-ND46,30000 KčParametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,34000 Kč86,34 Kč
1065,23600 Kč652,36 Kč
2559,96360 Kč1 499,09 Kč
10054,18260 Kč5 418,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,42548 Kč12 856,37 Kč
50049,76248 Kč24 881,24 Kč
75048,93033 Kč36 697,75 Kč
1 25048,00770 Kč60 009,62 Kč
1 75047,46831 Kč83 069,54 Kč
2 50046,95024 Kč117 375,60 Kč
Manufacturers Standard Package
Unit Price without VAT:86,34000 Kč
Unit Price with VAT:104,47140 Kč