
DRV201YFMR | |
|---|---|
DigiKey Part Number | 296-29460-2-ND - Tape & Reel (TR) 296-29460-1-ND - Cut Tape (CT) 296-29460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV201YFMR |
Description | IC MOTOR DRIVER 2.5V-4.8V 6DSLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS I2C 6-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV201YFMR Models |
Category | Applications Camera |
Manufacturer Texas Instruments | Current - Output 102.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 4.8V |
Part Status Active | Voltage - Load 2.5V ~ 4.8V |
Motor Type - AC, DC Voice Coil Motor | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case 6-XFLGA, DSLGA |
Interface I2C | Supplier Device Package 6-DSLGA |
Technology NMOS, PMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,58341 Kč | 130 750,23 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

