
DRV11873EVM | |
|---|---|
DigiKey Part Number | 296-35789-ND |
Manufacturer | |
Manufacturer Product Number | DRV11873EVM |
Description | EVAL BOARD FOR DRV11873 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV11873 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV11873 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Over Current and Temperature Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,18000 Kč | 624,18 Kč |
| Unit Price without VAT: | 624,18000 Kč |
|---|---|
| Unit Price with VAT: | 755,25780 Kč |


