
DRV11873PWPR | |
|---|---|
DigiKey Part Number | 296-35715-2-ND - Tape & Reel (TR) 296-35715-1-ND - Cut Tape (CT) 296-35715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV11873PWPR |
Description | IC MOTOR DRIVER 5V-16V 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV11873PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | 0V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,12300 Kč | 331,23 Kč |
| 25 | 30,20200 Kč | 755,05 Kč |
| 100 | 26,99370 Kč | 2 699,37 Kč |
| 250 | 25,46488 Kč | 6 366,22 Kč |
| 500 | 24,54234 Kč | 12 271,17 Kč |
| 1 000 | 23,78355 Kč | 23 783,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,15874 Kč | 46 317,48 Kč |
| 4 000 | 22,64473 Kč | 90 578,92 Kč |
| 6 000 | 22,38726 Kč | 134 323,56 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











