
DRV10983PWPR | |
|---|---|
DigiKey Part Number | 296-38448-2-ND - Tape & Reel (TR) 296-38448-1-ND - Cut Tape (CT) 296-38448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10983PWPR |
Description | IC MOTOR DRIVER 8V-28V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10983PWPR Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 67,88040 Kč | 1 697,01 Kč |
| 100 | 61,45280 Kč | 6 145,28 Kč |
| 250 | 58,39372 Kč | 14 598,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,77143 Kč | 107 542,86 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |














