
DRA821U4TGBALMR | |
---|---|
DigiKey Part Number | 296-DRA821U4TGBALMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA821U4TGBALMR |
Description | DUAL ARM CORTEX-A72 QUAD CORTEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F System On Chip (SOC) IC - 2GHz, 1GHz 433-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | Ethernet, I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB | |
Speed | 2GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 433-BFBGA, FCBGA | |
Supplier Device Package | 433-FCBGA (17.2x17.2) | |
Number of I/O | 141 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 915,83928 Kč | 457 919,64 Kč |
Unit Price without VAT: | 915,83928 Kč |
---|---|
Unit Price with VAT: | 1 108,16553 Kč |