Image for BCM47622LA1KFEBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM47622LA1KFEBG

DigiKey Part Number
516-BCM47622LA1KFEBG-ND
Manufacturer
Manufacturer Product Number
BCM47622LA1KFEBG
Description
QUAD CORE A7 -DUAL 11AX WIFI COM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 System On Chip (SOC) IC - 1.5GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Architecture
MPU
Core Processor
ARM® Cortex®-A7
Flash Size
-
RAM Size
-
Peripherals
DDR3, DDR4, LED
Connectivity
Ethernet, I2C, PCIe, SPI, UART/USART, USB, Wifi
Speed
1.5GHz
Primary Attributes
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Number of I/O
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
588420,42757 Kč247 211,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:420,42757 Kč
Unit Price with VAT:508,71736 Kč