
DP83TG720SWRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TG720SWRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TG720SWRHARQ1CT-ND - Cut Tape (CT) 296-DP83TG720SWRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TG720SWRHARQ1 |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TG720SWRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 1Gbps | |
Voltage - Supply | 0.95V ~ 1.1V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 247,08300 Kč | 2 470,83 Kč |
| 25 | 230,72600 Kč | 5 768,15 Kč |
| 100 | 212,73910 Kč | 21 273,91 Kč |
| 250 | 204,16608 Kč | 51 041,52 Kč |
| 500 | 199,00056 Kč | 99 500,28 Kč |
| 1 000 | 194,74784 Kč | 194 747,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,25960 Kč | 475 649,00 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |






