
DP83TC815RHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC815RHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC815RHARQ1CT-ND - Cut Tape (CT) 296-DP83TC815RHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC815RHARQ1 |
Description | AUTOMOTIVE 100BASE-T1 ETHERNET P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet, PHY 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, PHY | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,31800 Kč | 1 332,95 Kč |
| 100 | 48,10010 Kč | 4 810,01 Kč |
| 250 | 45,61268 Kč | 11 403,17 Kč |
| 500 | 44,11344 Kč | 22 056,72 Kč |
| 1 000 | 42,87960 Kč | 42 879,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,57705 Kč | 103 942,62 Kč |
| 5 000 | 40,79210 Kč | 203 960,50 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


