
DP83867ISRGZT | |
|---|---|
DigiKey Part Number | 296-43821-2-ND - Tape & Reel (TR) 296-43821-1-ND - Cut Tape (CT) 296-43821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ISRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ISRGZT Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V, 1.71V ~ 1.89V, 0.95V ~ 1.155V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 173,88400 Kč | 1 738,84 Kč |
| 25 | 161,69280 Kč | 4 042,32 Kč |
| 100 | 148,29210 Kč | 14 829,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 141,90364 Kč | 35 475,91 Kč |
| 500 | 138,05262 Kč | 69 026,31 Kč |
| 750 | 136,12500 Kč | 102 093,75 Kč |
| 1 250 | 133,98858 Kč | 167 485,73 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |











