
DP83867IRPAPT | |
|---|---|
DigiKey Part Number | 296-41117-2-ND - Tape & Reel (TR) 296-41117-1-ND - Cut Tape (CT) 296-41117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867IRPAPT |
Description | IC ETHERNET PHY 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRPAPT Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-PowerTQFP |
Protocol Ethernet | Supplier Device Package 64-HTQFP (10x10) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 158,47200 Kč | 1 584,72 Kč |
| 25 | 147,22120 Kč | 3 680,53 Kč |
| 100 | 134,83450 Kč | 13 483,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 117,56612 Kč | 29 391,53 Kč |
| 500 | 114,26944 Kč | 57 134,72 Kč |
| 750 | 112,61844 Kč | 84 463,83 Kč |
| 1 250 | 110,78914 Kč | 138 486,43 Kč |
| 1 750 | 109,71983 Kč | 192 009,70 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |












