
DP83867CRRGZT | |
|---|---|
DigiKey Part Number | 296-43819-2-ND - Tape & Reel (TR) 296-43819-1-ND - Cut Tape (CT) 296-43819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867CRRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867CRRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | RGMII, SGMII | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,69000 Kč | 141,69 Kč |
| 10 | 109,06500 Kč | 1 090,65 Kč |
| 25 | 100,93400 Kč | 2 523,35 Kč |
| 100 | 91,98120 Kč | 9 198,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,54752 Kč | 20 136,88 Kč |
| 500 | 78,15024 Kč | 39 075,12 Kč |
| 750 | 76,95003 Kč | 57 712,52 Kč |
| 1 250 | 75,62032 Kč | 94 525,40 Kč |
| 1 750 | 74,84299 Kč | 130 975,23 Kč |
| 2 500 | 74,09549 Kč | 185 238,73 Kč |
| Unit Price without VAT: | 141,69000 Kč |
|---|---|
| Unit Price with VAT: | 171,44490 Kč |





