
DP83848VYB/NOPB | |
|---|---|
DigiKey Part Number | DP83848VYB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83848VYB/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFPEP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848VYB/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Type Transceiver | Supplier Device Package 48-LQFP-EP (7x7) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,62000 Kč | 690,62 Kč |
| 10 | 559,26100 Kč | 5 592,61 Kč |
| 25 | 526,47040 Kč | 13 161,76 Kč |
| 100 | 490,43140 Kč | 49 043,14 Kč |
| 250 | 473,25964 Kč | 118 314,91 Kč |
| Unit Price without VAT: | 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 835,65020 Kč |








