1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-E2450E-L12RL

DigiKey Part Number
5843-HFJ11-E2450E-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJ11-E2450E-L12RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.64mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 228
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10105,72500 Kč1 057,25 Kč
2698,82808 Kč2 569,53 Kč
5294,10731 Kč4 893,58 Kč
10489,61298 Kč9 319,75 Kč
26084,00412 Kč21 841,07 Kč
52079,99633 Kč41 598,09 Kč
1 01476,31717 Kč77 385,61 Kč
2 52271,57096 Kč180 501,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč