
DP83848IVVX/NOPB | |
|---|---|
DigiKey Part Number | DP83848IVVX/NOPBTR-ND - Tape & Reel (TR) DP83848IVVX/NOPBCT-ND - Cut Tape (CT) DP83848IVVX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848IVVX/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848IVVX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 25 | 87,34320 Kč | 2 183,58 Kč |
| 100 | 79,41230 Kč | 7 941,23 Kč |
| 250 | 75,63228 Kč | 18 908,07 Kč |
| 500 | 73,35400 Kč | 36 677,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,47824 Kč | 71 478,24 Kč |
| 2 000 | 69,93447 Kč | 139 868,94 Kč |
| 3 000 | 69,16174 Kč | 207 485,22 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |










