
DP83848I-POE-EK | |
|---|---|
DigiKey Part Number | DP83848I-POE-EK-ND |
Manufacturer | |
Manufacturer Product Number | DP83848I-POE-EK |
Description | EVAL BOARD FOR DP83848I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83848I - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7.3A |
Manufacturer Texas Instruments | Voltage - Input 39V ~ 57V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose Special Purpose DC/DC, Power Over Ethernet | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part DP83848I |
Power - Output 24W | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |


