DP83848CVVX/NOPBG4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 488
Unit Price: 126,20000 Kč
Datasheet
1/1 Transceiver Full, Half Ethernet 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848CVVX/NOPBG4

DigiKey Part Number
296-DP83848CVVX/NOPBG4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP83848CVVX/NOPBG4
Description
COMMERCIAL TEMPERATURE, 10/100-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83848CVVX/NOPBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,97793 Kč83 977,93 Kč
2 00082,21683 Kč164 433,66 Kč
Manufacturers Standard Package
Unit Price without VAT:83,97793 Kč
Unit Price with VAT:101,61330 Kč