1/1 Transceiver Ethernet 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848CVVX/NOPB

DigiKey Part Number
DP83848CVVX/NOPBTR-ND - Tape & Reel (TR)
DP83848CVVX/NOPBCT-ND - Cut Tape (CT)
DP83848CVVX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848CVVX/NOPB
Description
IC TRANSCEIVER 1/1 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83848CVVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1096,82200 Kč968,22 Kč
2589,46000 Kč2 236,50 Kč
10081,36730 Kč8 136,73 Kč
25077,50948 Kč19 377,37 Kč
50075,18418 Kč37 592,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,27042 Kč73 270,42 Kč
2 00071,69536 Kč143 390,72 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč