
DP83826AIRHBT | |
|---|---|
DigiKey Part Number | 296-DP83826AIRHBTTR-ND - Tape & Reel (TR) 296-DP83826AIRHBTCT-ND - Cut Tape (CT) 296-DP83826AIRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826AIRHBT |
Description | LOW LATENCY 10/100-MBPS PHY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,84900 Kč | 418,49 Kč |
| 25 | 38,25840 Kč | 956,46 Kč |
| 100 | 34,31070 Kč | 3 431,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,42764 Kč | 8 106,91 Kč |
| 500 | 31,29248 Kč | 15 646,24 Kč |
| 750 | 30,72400 Kč | 23 043,00 Kč |
| 1 250 | 30,09417 Kč | 37 617,71 Kč |
| 1 750 | 29,72597 Kč | 52 020,45 Kč |
| 2 500 | 29,37200 Kč | 73 430,00 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |




