
DP83826AIRHBR | |
|---|---|
DigiKey Part Number | 296-DP83826AIRHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83826AIRHBR |
Description | LOW LATENCY 10/100-MBPS PHY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,73418 Kč | 71 202,54 Kč |
| 6 000 | 23,26022 Kč | 139 561,32 Kč |
| 9 000 | 23,02272 Kč | 207 204,48 Kč |
| Unit Price without VAT: | 23,73418 Kč |
|---|---|
| Unit Price with VAT: | 28,71836 Kč |



