Ethernet Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83822IFRHBT

DigiKey Part Number
296-44794-2-ND - Tape & Reel (TR)
296-44794-1-ND - Cut Tape (CT)
296-44794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83822IFRHBT
Description
IC INTERFACE SPECIALIZED 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83822IFRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.45V
Manufacturer
Texas Instruments
Package / Case
32-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
32-VQFN (5x5)
Part Status
Active
Mounting Type
Surface Mount
Applications
Ethernet
Base Product Number
Interface
MII, RMII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1082,98400 Kč829,84 Kč
2576,50840 Kč1 912,71 Kč
10069,38580 Kč6 938,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25065,99000 Kč16 497,50 Kč
50063,94436 Kč31 972,18 Kč
75062,91981 Kč47 189,86 Kč
1 25061,78434 Kč77 230,43 Kč
1 75061,12074 Kč106 961,29 Kč
2 50060,48264 Kč151 206,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč