
DP83620SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-44050-2-ND - Tape & Reel (TR) 296-44050-1-ND - Cut Tape (CT) 296-44050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83620SQX/NOPB |
Description | IC TRANSCEIVER 1/1 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83620SQX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 48-WQFN (7x7) |
Protocol MII, RMII | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 25 | 168,95840 Kč | 4 223,96 Kč |
| 100 | 155,05130 Kč | 15 505,13 Kč |
| 250 | 153,24508 Kč | 38 311,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,66751 Kč | 344 168,77 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |



