1/1 Transceiver MII, RMII 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83620SQE/NOPB

DigiKey Part Number
DP83620SQE/NOPBTR-ND - Tape & Reel (TR)
DP83620SQE/NOPBCT-ND - Cut Tape (CT)
DP83620SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83620SQE/NOPB
Description
IC TRANSCEIVER 1/1 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver MII, RMII 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83620SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-WFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
48-WQFN (7x7)
Protocol
MII, RMII
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10215,50200 Kč2 155,02 Kč
25200,87520 Kč5 021,88 Kč
100184,79500 Kč18 479,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250177,12736 Kč44 281,84 Kč
500172,50654 Kč86 253,27 Kč
750170,19271 Kč127 644,53 Kč
1 250167,62888 Kč209 536,10 Kč
Manufacturers Standard Package
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč