DLP Driver 176-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLP Driver 176-NFBGA (7x7)
176-VFBGA

DLPC3433CZVB

DigiKey Part Number
296-43758-ND
Manufacturer
Manufacturer Product Number
DLPC3433CZVB
Description
IC DRVR CTLR 176NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DLP Driver 176-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DLPC3433CZVB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.1V
Manufacturer
Texas Instruments
Operating Temperature
-30°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
176-VFBGA
Display Type
DLP
Supplier Device Package
176-NFBGA (7x7)
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1600,33000 Kč600,33 Kč
10484,10900 Kč4 841,09 Kč
25455,08560 Kč11 377,14 Kč
100423,17480 Kč42 317,48 Kč
260407,39592 Kč105 922,94 Kč
520398,33044 Kč207 131,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:600,33000 Kč
Unit Price with VAT:726,39930 Kč