
DLPA2000DYFFR | |
|---|---|
DigiKey Part Number | 296-38085-2-ND - Tape & Reel (TR) 296-38085-1-ND - Cut Tape (CT) 296-38085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA2000DYFFR |
Description | IC LED DRVR RGLTR SPI 56DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) SPI Dimming 600mA 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA2000DYFFR Models |
Category | Voltage - Output 1.2V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2.25MHz |
Part Status Active | Dimming SPI |
Type DC DC Regulator | Operating Temperature -10°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 56-UFBGA, DSBGA |
Number of Outputs 3 | Supplier Device Package 56-DSBGA (3.33x2.93) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,75200 Kč | 1 357,52 Kč |
| 25 | 125,87040 Kč | 3 146,76 Kč |
| 100 | 115,02280 Kč | 11 502,28 Kč |
| 250 | 112,31580 Kč | 28 078,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 100,99835 Kč | 302 995,05 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |



