
DLP9500UVFLN | |
|---|---|
DigiKey Part Number | 296-46490-ND |
Manufacturer | |
Manufacturer Product Number | DLP9500UVFLN |
Description | IC DIG MICROMIRROR DEV 355-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 355-LCCC (42.16x42.16) |
Datasheet | Datasheet |
EDA/CAD Models | DLP9500UVFLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | 3D, Medical Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 355-CLCC | |
Supplier Device Package | 355-LCCC (42.16x42.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211 197,67000 Kč | 211 197,67 Kč |
| Unit Price without VAT: | 211 197,67000 Kč |
|---|---|
| Unit Price with VAT: | 255 549,18070 Kč |




