
DLP9000XBFLS | |
|---|---|
DigiKey Part Number | 296-48269-ND |
Manufacturer | |
Manufacturer Product Number | DLP9000XBFLS |
Description | IC DIG MICROMIRROR DEV 355-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 355-CLGA (42.2x42.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP9000XBFLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | 3D, Medical Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 355-BCLGA | |
Supplier Device Package | 355-CLGA (42.2x42.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163 372,21000 Kč | 163 372,21 Kč |
| Unit Price without VAT: | 163 372,21000 Kč |
|---|---|
| Unit Price with VAT: | 197 680,37410 Kč |



