
DLP4710EVM-LC | |
|---|---|
DigiKey Part Number | 296-DLP4710EVM-LC-ND |
Manufacturer | |
Manufacturer Product Number | DLP4710EVM-LC |
Description | EVAL BOARD FOR DLP4710 DLPA3005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP4710, DLPA3005, DLPC3479 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DLP4710, DLPA3005, DLPC3479 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Reference Design | Base Product Number |
Function Projection DLP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 095,50000 Kč | 34 095,50 Kč |
| Unit Price without VAT: | 34 095,50000 Kč |
|---|---|
| Unit Price with VAT: | 41 255,55500 Kč |








