
DLP3010EVM-LC | |
|---|---|
DigiKey Part Number | 296-50810-ND |
Manufacturer | |
Manufacturer Product Number | DLP3010EVM-LC |
Description | EVAL BOARD FOR DLP3010 DLPA2005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP3010, DLPA2005, DLPC3478 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Utilized IC / Part DLP3010, DLPA2005, DLPC3478 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Reference Design |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 971,75000 Kč | 20 971,75 Kč |
| Unit Price without VAT: | 20 971,75000 Kč |
|---|---|
| Unit Price with VAT: | 25 375,81750 Kč |







