RF430CL330H - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-RF430BP

DigiKey Part Number
296-45674-ND
Manufacturer
Manufacturer Product Number
DLP-RF430BP
Description
BOOSTER PACK FOR RF430
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF430CL330H - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Near Field Communication (NFC)
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RF430CL330H
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč