
DDC118IRTCT | |
|---|---|
DigiKey Part Number | 296-18258-2-ND - Tape & Reel (TR) 296-18258-1-ND - Cut Tape (CT) 296-18258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC118IRTCT |
Description | IC ADC 20BIT SIGMA-DELTA 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8 Input 4 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC118IRTCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3.125k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,68000 Kč | 1 733,68 Kč |
| 10 | 1 443,90400 Kč | 14 439,04 Kč |
| 25 | 1 371,55920 Kč | 34 288,98 Kč |
| 100 | 1 292,07220 Kč | 129 207,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 254,18172 Kč | 313 545,43 Kč |
| Unit Price without VAT: | 1 733,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 097,75280 Kč |



