
DDC114IRTCT | |
|---|---|
DigiKey Part Number | 296-17162-2-ND - Tape & Reel (TR) 296-17162-1-ND - Cut Tape (CT) 296-17162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114IRTCT |
Description | IC ADC 20BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 4 Input 2 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC114IRTCT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 3.125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 48-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,75000 Kč | 1 248,75 Kč |
| 10 | 1 029,44800 Kč | 10 294,48 Kč |
| 25 | 974,70200 Kč | 24 367,55 Kč |
| 100 | 959,82490 Kč | 95 982,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 885,86784 Kč | 221 466,96 Kč |
| Unit Price without VAT: | 1 248,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,98750 Kč |



