20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC112Y/250

DigiKey Part Number
296-16747-2-ND - Tape & Reel (TR)
296-16747-1-ND - Cut Tape (CT)
296-16747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC112Y/250
Description
IC ADC 20BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DDC112Y/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
20
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
3k
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
32-TQFP
Data Interface
SPI
Supplier Device Package
32-TQFP (7x7)
Configuration
DSI-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
2:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC112YK/250Texas Instruments2 485296-48527-1-ND881,29000 KčParametric Equivalent
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1960,45000 Kč960,45 Kč
10785,68200 Kč7 856,82 Kč
25742,04400 Kč18 551,10 Kč
100722,56640 Kč72 256,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250671,22712 Kč167 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:960,45000 Kč
Unit Price with VAT:1 162,14450 Kč