
DCP020507U | |
|---|---|
DigiKey Part Number | DCP020507U-ND |
Manufacturer | |
Manufacturer Product Number | DCP020507U |
Description | DC DC CONVERTER 7V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020507U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 12-SOP |
Current - Output (Max) 286mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,08000 Kč | 387,08 Kč |
| 5 | 372,81200 Kč | 1 864,06 Kč |
| 10 | 366,74400 Kč | 3 667,44 Kč |
| 28 | 357,94750 Kč | 10 022,53 Kč |
| 56 | 352,12643 Kč | 19 719,08 Kč |
| 112 | 346,39679 Kč | 38 796,44 Kč |
| 252 | 339,80063 Kč | 85 629,76 Kč |
| 504 | 334,25573 Kč | 168 464,89 Kč |
| Unit Price without VAT: | 387,08000 Kč |
|---|---|
| Unit Price with VAT: | 468,36680 Kč |





