16 Bit Digital to Analog Converter 4 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8775IRWFR

DigiKey Part Number
DAC8775IRWFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8775IRWFR
Description
IC DAC 16BIT ANLG A/V-OUT 72QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC8775IRWFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
30µs
Output Type
Analog Current and Voltage
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
12V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±12, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000508,78154 Kč1 017 563,08 Kč
Manufacturers Standard Package
Unit Price without VAT:508,78154 Kč
Unit Price with VAT:615,62566 Kč