



AD5755-1ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5755-1ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5755-1ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5755-1ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5755-1ACPZ-REEL7 |
Description | IC DAC 16BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5755-1ACPZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 9V ~ 33V, -10.8V ~ 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.006, ±11 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 18µs | Package / Case 64-VFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,10000 Kč | 953,10 Kč |
| 10 | 779,66200 Kč | 7 796,62 Kč |
| 25 | 736,34920 Kč | 18 408,73 Kč |
| 100 | 716,99330 Kč | 71 699,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 645,54224 Kč | 484 156,68 Kč |
| Unit Price without VAT: | 953,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,25100 Kč |



