
DAC8771RGZT | |
|---|---|
DigiKey Part Number | 296-51049-2-ND - Tape & Reel (TR) 296-51049-1-ND - Cut Tape (CT) 296-51049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8771RGZT |
Description | IC DAC 16BIT V OR A-OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8771RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 12V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±10 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,79000 Kč | 404,79 Kč |
| 10 | 322,63300 Kč | 3 226,33 Kč |
| 25 | 302,11800 Kč | 7 552,95 Kč |
| 100 | 279,56720 Kč | 27 956,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 268,81776 Kč | 67 204,44 Kč |
| 500 | 262,33816 Kč | 131 169,08 Kč |
| 750 | 259,09435 Kč | 194 320,76 Kč |
| Unit Price without VAT: | 404,79000 Kč |
|---|---|
| Unit Price with VAT: | 489,79590 Kč |











