
ADA4851-1YRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4851-1YRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4851-1YRJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4851-1YRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-1YRJZ-RL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-1YRJZ-RL7 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 2.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 83 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 375V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 105 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 35,85100 Kč | 358,51 Kč |
| 25 | 32,70960 Kč | 817,74 Kč |
| 100 | 29,26240 Kč | 2 926,24 Kč |
| 250 | 27,61684 Kč | 6 904,21 Kč |
| 500 | 26,80348 Kč | 13 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,79990 Kč | 74 399,70 Kč |
| 6 000 | 24,30639 Kč | 145 838,34 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |


