
DAC8760IPWPR | |
|---|---|
DigiKey Part Number | 296-37189-2-ND - Tape & Reel (TR) 296-37189-1-ND - Cut Tape (CT) 296-37189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8760IPWPR |
Description | IC DAC 16BIT 24-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 235,49300 Kč | 2 354,93 Kč |
| 25 | 219,70640 Kč | 5 492,66 Kč |
| 100 | 202,36610 Kč | 20 236,61 Kč |
| 250 | 202,07636 Kč | 50 519,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,61073 Kč | 227 221,46 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |







