
DAC8742HPBS | |
|---|---|
DigiKey Part Number | DAC8742HPBS-ND |
Manufacturer | |
Manufacturer Product Number | DAC8742HPBS |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8742HPBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | HART Modem | |
Interface | SPI, UART | |
Voltage - Supply | 1.71V ~ 5.5V | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,76000 Kč | 207,76 Kč |
| 10 | 162,04300 Kč | 1 620,43 Kč |
| 25 | 150,61680 Kč | 3 765,42 Kč |
| 100 | 138,04590 Kč | 13 804,59 Kč |
| 250 | 132,05340 Kč | 33 013,35 Kč |
| 500 | 128,44204 Kč | 64 221,02 Kč |
| 1 000 | 125,47042 Kč | 125 470,42 Kč |
| Unit Price without VAT: | 207,76000 Kč |
|---|---|
| Unit Price with VAT: | 251,38960 Kč |






