
DAC8760IPWP | |
|---|---|
DigiKey Part Number | 296-46509-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8760IPWP |
Description | IC DAC 16BIT 24-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IPWP Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V, -18V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Output Type Voltage or Current - Buffered | Supplier Device Package 24-HTSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 293,09000 Kč | 2 930,90 Kč |
| 60 | 259,98667 Kč | 15 599,20 Kč |
| 120 | 251,02933 Kč | 30 123,52 Kč |
| 300 | 241,57500 Kč | 72 472,50 Kč |
| 540 | 236,67391 Kč | 127 803,91 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |


